Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214AC US1J-E3/5AT
- RS Stock No.:
- 710-3913
- Mfr. Part No.:
- US1J-E3/5AT
- Brand:
- Vishay
This image is representative of the product range
Add 1875 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.05
(exc. GST)
$12.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 650 unit(s) shipping from 09 November 2026
- Final 46,200 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1850 | $0.442 | $11.05 | - |
| 1875 - 3725 | $0.43 | $10.75 | 2% |
| 3750 + | $0.422 | $10.55 | 4% |
*price indicative
- RS Stock No.:
- 710-3913
- Mfr. Part No.:
- US1J-E3/5AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.79mm | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.79mm | ||
Height 2.09mm | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
Vishay US1A-US1M SMD Ultrafast Efficient Rectifiers
Features and Benefits
Applications
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 6341622P
- Mfr. Part No. US1J-E3/61T
- RS Stock No. 7103913P
- Mfr. Part No. US1J-E3/5AT
- RS Stock No. 6292312P
- Mfr. Part No. ES1A-E3/5AT
- RS Stock No. 9189317
- Mfr. Part No. US1J-E3/61T
Related links
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-E3/61T
- Vishay 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1G-E3/5AT
- Vishay 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC US1M-E3/5AT
- Vishay 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 600 V 2 A Diode Fast Recovery 2-Pin DO-214AA
- Vishay 600 V 2 A Diode Fast Recovery 2-Pin DO-214AA MURS160-E3/52T








