Vishay 1.2 kV 16 A Diode Switching 2-Pin TO-247AC
- RS Stock No.:
- 918-9843
- Mfr. Part No.:
- VS-HFA16PB120-N3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 918-9843
- Mfr. Part No.:
- VS-HFA16PB120-N3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 190A | |
| Maximum Forward Voltage Vf | 3.93V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 135ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.7mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 190A | ||
Maximum Forward Voltage Vf 3.93V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 135ns | ||
Maximum Operating Temperature 150°C | ||
Height 20.7mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.
Features
Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1200 V 16 A Diode Switching 2-Pin TO-247 VS-HFA16PB120-N3
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247
- Vishay 1200 V 40 A Diode Switching 2-Pin TO-247
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPF12-M3
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPS12-M3
- Vishay 1200 V 40 A Diode Switching 2-Pin TO-247 VS-40EPS12-M3
- Vishay 1200 V 16 A Diode Switching 2-Pin DO-203AA
- Vishay 600 V 25 A Diode Switching 2-Pin TO-247
