- RS Stock No.:
- 165-2813
- Mfr. Part No.:
- FES16DT-E3/45
- Brand:
- Vishay
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$1.775
(exc. GST)
$1.953
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 200 | $1.775 | $88.75 |
250 + | $1.598 | $79.90 |
*price indicative
- RS Stock No.:
- 165-2813
- Mfr. Part No.:
- FES16DT-E3/45
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AC |
Maximum Continuous Forward Current | 16A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Ultrafast Rectifiers |
Pin Count | 2 |
Maximum Forward Voltage Drop | 975mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 250A |
Related links
- Vishay 200V 16A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC FES16DT-E3/45
- Vishay 200V 16A, Ultrafast Rectifiers Diode, 3-Pin D2PAK FESB16DT-E3/81
- Vishay 200V 16A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB FEP16DT-E3
- Vishay 600V 16A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC FES16JT-E3/45
- Vishay 200V 16A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB...
- Vishay 200V 8A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYW29-200-E3/45
- onsemi 200V 16A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB BYW51-200G
- Vishay 400V 16A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB...