HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-214AA SS56B
- RS Stock No.:
- 917-9221
- Mfr. Part No.:
- SS56B
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$38.00
(exc. GST)
$42.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,100 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.38 | $38.00 | - |
| 800 - 1400 | $0.37 | $37.00 | 2% |
| 1500 + | $0.357 | $35.70 | 6% |
*price indicative
- RS Stock No.:
- 917-9221
- Mfr. Part No.:
- SS56B
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | FBI | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.23mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series FBI | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50mA | ||
Maximum Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Height 2.23mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Length 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27 SR560
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36B
- HY Electronic Corp 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AC
