Semikron 1600V 50A, Rectifier Diode, 2-Pin E 12 SKR 45/16
- RS Stock No.:
- 905-6030
- Mfr. Part No.:
- SKR 45/16
- Brand:
- Semikron
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.44
(exc. GST)
$31.28
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $28.44 |
10 - 49 | $27.85 |
50 - 99 | $27.24 |
100 - 249 | $26.89 |
250 + | $26.63 |
- RS Stock No.:
- 905-6030
- Mfr. Part No.:
- SKR 45/16
- Brand:
- Semikron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Supplied with
Mounting hardware
Diodes and Rectifiers, Semikron
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Package Type | E 12 |
Maximum Continuous Forward Current | 50A |
Peak Reverse Repetitive Voltage | 1600V |
Diode Configuration | Stud Cathode |
Rectifier Type | High Voltage |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.6V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Diameter | 17mm |
Peak Non-Repetitive Forward Surge Current | 700A |
Related links
- Semikron 1600V 50A, Rectifier Diode, 2-Pin E 11 SKN 45/16
- Semikron 1200V 95A, Rectifier Diode, 2-Pin E 12 SKR 70/12
- Semikron 1600V 150A, Rectifier Diode, 2-Pin E 12 SKN 70/16
- Semikron 1600V 500A, Rectifier Diode, 2-Pin E 15 SKN 240/16
- Semikron 1600V 95A, Rectifier Diode, 2-Pin E 11 SKN 71/16
- Semikron 1600V 95A, Rectifier Diode, 2-Pin DO-203AB SKR 71/16
- Semikron 1200V 70A, Diode, 2-Pin E 12 SKN 70/12
- Semikron 1200V 130A, Diode, 2-Pin E 14 SKR 130/12