STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SMB STPS3H100UF
- RS Stock No.:
- 880-5452
- Mfr. Part No.:
- STPS3H100UF
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$14.75
(exc. GST)
$16.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,475 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.59 | $14.75 |
*price indicative
- RS Stock No.:
- 880-5452
- Mfr. Part No.:
- STPS3H100UF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMB | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS3H100 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 630mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Length | 3.95mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMB | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS3H100 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 630mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Length 3.95mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SMB
- STMicroelectronics 100 V Rectifier & Schottky Diode 2-Pin SMB STPS3H100UFNY
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SOD-128
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SOD-128 STPS3H100AF
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin DO-214AA STPS3H100U
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin MiniMELF
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin SMB
