STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR
- RS Stock No.:
- 165-5331
- Mfr. Part No.:
- STPS20M100SG-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save $490.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$986.00
(exc. GST)
$1,085.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.986 | $986.00 | - |
| 5000 + | $0.888 | $888.00 | $490.00 |
*price indicative
- RS Stock No.:
- 165-5331
- Mfr. Part No.:
- STPS20M100SG-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS20M100S | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 530A | |
| Maximum Forward Voltage Vf | 610mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.35mm | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS20M100S | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 530A | ||
Maximum Forward Voltage Vf 610mV | ||
Maximum Operating Temperature 150°C | ||
Width 9.35mm | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 20A to 25A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 8 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 40 A Diode Rectifier Diode 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK
