Vishay 45 V 400 A Diode Schottky 3-Pin TO-244
- RS Stock No.:
- 873-2310
- Mfr. Part No.:
- VS-401CNQ045PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$79.11
(exc. GST)
$87.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 2 | $79.11 |
| 3 - 4 | $78.62 |
| 5 + | $77.64 |
*price indicative
- RS Stock No.:
- 873-2310
- Mfr. Part No.:
- VS-401CNQ045PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | TO-244 | |
| Maximum Continuous Forward Current If | 400A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | VS-401CNQ...PbF | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25kA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 780mV | |
| Peak Reverse Current Ir | 180mA | |
| Maximum Operating Temperature | 175°C | |
| Height | 17.5mm | |
| Length | 93mm | |
| Diameter | 5.2mm | |
| Standards/Approvals | UL approved file E222165 | |
| Width | 21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current If 400A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series VS-401CNQ...PbF | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25kA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 780mV | ||
Peak Reverse Current Ir 180mA | ||
Maximum Operating Temperature 175°C | ||
Height 17.5mm | ||
Length 93mm | ||
Diameter 5.2mm | ||
Standards/Approvals UL approved file E222165 | ||
Width 21mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244 VS-401CNQ045PBF
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244 VS-400CNQ045PBF
- Vishay 45 V 200 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 300 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 200 A Diode Schottky 3-Pin TO-244 VS-200CNQ045PBF
- Vishay 45 V 300 A Diode Schottky 3-Pin TO-244 VS-301CNQ045PBF
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-244
