Vishay 45 V 300 A Diode Schottky 3-Pin TO-244 VS-301CNQ045PBF

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 box of 10 units)*

$671.17

(exc. GST)

$738.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$67.117$671.17-
50 +$60.405$604.0510%

*price indicative

RS Stock No.:
165-4941
Mfr. Part No.:
VS-301CNQ045PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-244

Maximum Continuous Forward Current If

300A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

16kA

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

90mA

Maximum Operating Temperature

175°C

Diameter

17.5mm

Height

17.5mm

Standards/Approvals

No

Width

21mm

Length

93mm

Automotive Standard

No

COO (Country of Origin):
IT

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy