DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AB B350-13-F
- RS Stock No.:
- 822-8950
- Mfr. Part No.:
- B350-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save $15.96
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$34.88
(exc. GST)
$38.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 720 | $0.872 | $34.88 | - |
| 760 - 1480 | $0.851 | $34.04 | $15.96 |
| 1520 + | $0.838 | $33.52 | $51.68 |
*price indicative
- RS Stock No.:
- 822-8950
- Mfr. Part No.:
- B350-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 7.11mm | ||
Width 6.22mm | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AB B350-13-F
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AC B350A-13-F
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin SMAF
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin SMAF B350AF-13
- DiodesZetex 50 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 50 V 2 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 50 V 1 A Diode Schottky 2-Pin DO-214AC B150-13-F
