DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AC B350A-13-F

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,050.00

(exc. GST)

$2,250.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.41$2,050.00-
10000 - 15000$0.404$2,020.001%
20000 +$0.396$1,980.003%

*price indicative

RS Stock No.:
122-0845
Mfr. Part No.:
B350A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Series

B350A

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Forward Voltage Vf

700mV

Peak Reverse Current Ir

20mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

4.6mm

Height

2.1mm

Standards/Approvals

FBI

Width

2.92mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy