Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT754S,215
- RS Stock No.:
- 508-315
- Mfr. Part No.:
- BAT754S,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$26.70
(exc. GST)
$29.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,300 unit(s) shipping from 09 November 2026
- Plus 2,200 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.534 | $26.70 | - |
| 750 - 1450 | $0.522 | $26.10 | 2% |
| 1500 + | $0.514 | $25.70 | 3% |
*price indicative
- RS Stock No.:
- 508-315
- Mfr. Part No.:
- BAT754S,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAT754S | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAT754S | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT754A,215
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S,215
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C,215
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT754C,215
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54A,215
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54,235
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54,215
