Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC B120-E3/61T
- RS Stock No.:
- 815-1103
- Mfr. Part No.:
- B120-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 815-1103
- Mfr. Part No.:
- B120-E3/61T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | B120-E3 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series B120-E3 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 6mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Length 4.5mm | ||
Height 2.09mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 7000959
- Mfr. Part No. SS1H9-E3/61T
Each (In a Pack of 10)
$0.528
- RS Stock No. 7000886P
- Mfr. Part No. VS-MBRA140-M3/5AT
Each (Supplied on a Reel)
$0.538
- RS Stock No. 1652629
- Mfr. Part No. SS1H9-E3/61T
Each (On a Reel of 1800)
$0.23
- RS Stock No. 6880499P
- Mfr. Part No. MBRA120ET3G
Each (Supplied on a Reel)
$0.896
Related links
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 20 V 1.5 A Diode Schottky 2-Pin DO-214AC SL12-E3/61T
- Vishay 20 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 600 V 1 A Diode Schottky 2-Pin DO-214AC S1J-E3/61T
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16-E3/61T
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC B160-E3/61T
- Vishay 400 V 1 A Diode Schottky 2-Pin DO-214AC S1G-E3/61T








