onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT54XV2T5G

This image is representative of the product range

Subtotal (1 tape of 400 units)*

$34.00

(exc. GST)

$37.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
400 +$0.085$34.00

*price indicative

Packaging Options:
RS Stock No.:
807-9938
Mfr. Part No.:
BAT54XV2T5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-523

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Width

900μm

Standards/Approvals

No

Length

1.3mm

Height

700μm

Automotive Standard

No

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy