onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0230P2T5G
- RS Stock No.:
- 124-5396
- Mfr. Part No.:
- NSR0230P2T5G
- Brand:
- onsemi
This image is representative of the product range
Add 16000 more to save -
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$936.00
(exc. GST)
$1,032.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 8000 | $0.117 | $936.00 | - |
| 16000 - 24000 | $0.116 | $928.00 | - |
| 32000 + | $0.114 | $912.00 | 2% |
*price indicative
- RS Stock No.:
- 124-5396
- Mfr. Part No.:
- NSR0230P2T5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 430μm | |
| Standards/Approvals | No | |
| Length | 850μm | |
| Width | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 430μm | ||
Standards/Approvals No | ||
Length 850μm | ||
Width 650μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0230P2T5G
- onsemi 30 V 100 mA Diode Schottky 2-Pin SOD-923
- onsemi 30 V 100 mA Diode Schottky 2-Pin SOD-923 NSR0130P2T5G
- onsemi 40 V 200 mA Diode Schottky 2-Pin SOD-923
- onsemi 40 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0340P2T5G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123 MMSD301T1G
