onsemi 100 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD4448
- RS Stock No.:
- 807-4876
- Mfr. Part No.:
- MMSD4448
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save $0.80
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 14 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 700 | $0.098 | $9.80 | - |
| 800 - 1400 | $0.097 | $9.70 | $0.80 |
| 1500 + | $0.094 | $9.40 | $6.00 |
*price indicative
- RS Stock No.:
- 807-4876
- Mfr. Part No.:
- MMSD4448
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.85mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1.18mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.85mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1.18mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-123
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 NSD914XV2T1G
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 1SS400T1G
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523
- Vishay 60 V 30 mA Diode Small Signal 2-Pin SOD-123
- Vishay 60 V 30 mA Diode Small Signal 2-Pin SOD-123 SD101AW-E3-08
