onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 NSD914XV2T1G
- RS Stock No.:
- 791-6268
- Mfr. Part No.:
- NSD914XV2T1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$9.40
(exc. GST)
$10.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 700 | $0.094 | $9.40 | - |
| 800 - 1400 | $0.092 | $9.20 | 2% |
| 1500 + | $0.09 | $9.00 | 4% |
*price indicative
- RS Stock No.:
- 791-6268
- Mfr. Part No.:
- NSD914XV2T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Length | 1.3mm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Length 1.3mm | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 900μm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 1SS400T1G
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-123
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD4448
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-523
- onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-523 1N4448WT
