onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-323F
- RS Stock No.:
- 805-1021
- Mfr. Part No.:
- 1N914BWS
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$18.20
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.091 | $18.20 | - |
| 800 - 1400 | $0.089 | $17.80 | 2% |
| 1600 + | $0.087 | $17.40 | 4% |
*price indicative
- RS Stock No.:
- 805-1021
- Mfr. Part No.:
- 1N914BWS
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 1.8mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
- RS Stock No. 7044004P
- Mfr. Part No. 1N914ATR
Each (Supplied on a Reel)
$0.256
- RS Stock No. 1867622P
- Mfr. Part No. 1N4148-T50A
Each (Supplied as a Tape)
$0.065
- RS Stock No. 1867593P
- Mfr. Part No. 1N4148-T26A
Each (Supplied as a Tape)
$0.06
- RS Stock No. 1867759P
- Mfr. Part No. 1N914-T50A
Each (Supplied as a Tape)
$0.073
Related links
- onsemi 75 V 150 mA Diode Small Signal 2-Pin SOD-323 1N914BWS
- onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-523
- onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-523 1N4448WT
- Vishay 40 V 350 mA Diode Small Signal 2-Pin SOD-323
- Vishay 40 V 350 mA Diode Small Signal 2-Pin SOD-323 SD103AWS-HE3-08
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80 FDLL4148-D87Z
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 NSD914XV2T1G












