onsemi 800V 2A, Rectifier Diode, 2-Pin DO-15 EGP20K
- RS Stock No.:
- 803-1825
- Mfr. Part No.:
- EGP20K
- Brand:
- onsemi
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.879
(exc. GST)
$0.967
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 975 | $0.879 | $21.975 |
1000 - 1975 | $0.857 | $21.425 |
2000 + | $0.843 | $21.075 |
*price indicative
- RS Stock No.:
- 803-1825
- Mfr. Part No.:
- EGP20K
- Brand:
- onsemi
Related links
- onsemi 800V 2A, Rectifier Diode, 2-Pin DO-15 EGP20K
- onsemi 800V 2A, Rectifier Diode, 2-Pin DO-214AA S2K
- STMicroelectronics 800V 2A, Rectifier Diode, 2-Pin DO-15 STTH208
- onsemi 200V 2A, Rectifier Diode, 2-Pin DO-15 EGP20D
- onsemi 400V 2A, Rectifier Diode, 2-Pin DO-15 EGP20G
- Taiwan Semi 1000V 2A, Rectifier Diode, 2-Pin DO-15 HER208G
- Taiwan Semi 100V 2A, Rectifier Diode, 2-Pin DO-15 HER202G
- onsemi 800V 8A, Rectifier Diode, 2-Pin TO-220AC MUR880EG