onsemi 800V 2A, Rectifier Diode, 2-Pin DO-15 EGP20K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-2810
Mfr. Part No.:
EGP20K
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-15

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

3.6mm

Peak Non-Repetitive Forward Surge Current

75A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.