- RS Stock No.:
- 802-2225
- Mfr. Part No.:
- SB5100
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 50)
$1.57
(exc. GST)
$1.73
(inc. GST)
Units | Per unit | Per Pack* |
50 - 300 | $1.57 | $78.50 |
350 + | $1.543 | $77.15 |
*price indicative |
- RS Stock No.:
- 802-2225
- Mfr. Part No.:
- SB5100
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ON Semi SB520-SB5100 Schottky Rectifiers
From ON Semiconductor, the SB5200-SB5100 range of Schottky diodes are a metal to silicon rectifier. They are high efficiency and feature low power loss.
Features and Benefits
Average forward rectified current of 5 A
Wide storage and operating temperature range of -50 °C to +150 °C
High surge capacity
Glass passivated, decreasing the risk of leakage.
Wide storage and operating temperature range of -50 °C to +150 °C
High surge capacity
Glass passivated, decreasing the risk of leakage.
Product Applications
These Schottky diodes are suitable for general usage. Example uses include polarity protection applications and free-wheeling low voltage high frequency inverters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-201AD |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 850mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Diameter | 5.6mm |
Peak Non-Repetitive Forward Surge Current | 150A |
Related links
- onsemi 50V 5A 2-Pin DO-201AD SB550
- Vishay 90V 3A 2-Pin DO-201AD SB3H90-E3/54
- Vishay 60V 5A 2-Pin DO-201AD SB560A-E3/54
- STMicroelectronics 600V 5A 2-Pin DO-201AD STTH5L06RL
- Vishay 60V 3A 2-Pin DO-201AD SB360-E3/54
- Vishay 50V 3A 2-Pin DO-201AD SB350-E3/54
- onsemi 45V 8A 2-Pin DO-201AD 80SQ045NRLG
- Diodes Inc 100V 5A 3-Pin PowerDI 5 PDS5100-13