onsemi 100V 5A, Schottky Diode, 2-Pin DO-201AD SB5100

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1371
Mfr. Part No.:
SB5100
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

150A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.