Taiwan Semiconductor 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT42WS RR
- RS Stock No.:
- 796-9612
- Mfr. Part No.:
- BAT42WS RR
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$35.25
(exc. GST)
$38.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 20 January 2027
- Plus 3,000 unit(s) shipping from 08 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 500 | $0.141 | $35.25 | - |
| 750 - 1250 | $0.14 | $35.00 | - |
| 1500 + | $0.136 | $34.00 | 3% |
*price indicative
- RS Stock No.:
- 796-9612
- Mfr. Part No.:
- BAT42WS RR
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAT42WS | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Length | 1.8mm | |
| Height | 970μm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAT42WS | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 500nA | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Length 1.8mm | ||
Height 970μm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB10,115
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323 BAT54WS-E3-08
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 BAT54J,115
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S RF
