Taiwan Semiconductor 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT42WS RR
- RS Stock No.:
- 170-4139
- Mfr. Part No.:
- BAT42WS RR
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$234.00
(exc. GST)
$258.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 20 January 2027
- Plus 3,000 unit(s) shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.078 | $234.00 | - |
| 6000 - 9000 | $0.076 | $228.00 | $12.00 |
| 12000 + | $0.075 | $225.00 | $36.00 |
*price indicative
- RS Stock No.:
- 170-4139
- Mfr. Part No.:
- BAT42WS RR
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT42WS | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 970μm | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT42WS | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 970μm | ||
Length 1.8mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 2-Pin SOD-323 BAT42WS RR
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S RF
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54A RF
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C RF
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB10,115
