Taiwan Semiconductor 1 kV 6 A Diode General Purpose 2-Pin R-6 6A100G
- RS Stock No.:
- 170-4125
- Mfr. Part No.:
- 6A100G
- Brand:
- Taiwan Semiconductor
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,102.00
(exc. GST)
$1,212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.102 | $1,102.00 | - |
| 5000 + | $0.992 | $992.00 | 9% |
*price indicative
- RS Stock No.:
- 170-4125
- Mfr. Part No.:
- 6A100G
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | R-6 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | 6A100G | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 7.2mm | |
| Length | 9.1mm | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type R-6 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series 6A100G | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 400μA | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Diameter 7.2mm | ||
Length 9.1mm | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
- RS Stock No. 7969537
- Mfr. Part No. 6A100G
Each (In a Pack of 25)
$1.07
- RS Stock No. 7969565
- Mfr. Part No. 6A80G
Each (In a Pack of 25)
$1.144
- RS Stock No. 1704126
- Mfr. Part No. 6A20G R0
Each (On a Reel of 1000)
$0.834
- RS Stock No. 7969555
- Mfr. Part No. 6A40G R0
Each (In a Pack of 25)
$1.098
Related links
- Taiwan Semiconductor 1 kV 6 A Diode Schottky 2-Pin R-6 6A100G
- Taiwan Semiconductor 200 V 6 A Diode Schottky 2-Pin R-6
- Taiwan Semiconductor 800 V 6 A Diode Schottky 2-Pin R-6 6A80G
- Taiwan Semiconductor 200 V 6 A Diode Schottky 2-Pin R-6 6A20G R0
- Taiwan Semiconductor 600 V 6 A Diode Schottky 2-Pin R-6 6A60G
- Taiwan Semiconductor 400 V 6 A Diode General Purpose 2-Pin R-6
- Taiwan Semiconductor 100 V 6 A Diode General Purpose 2-Pin R-6
- Taiwan Semiconductor 1 kV 1 A Diode Schottky 2-Pin MELF LL4007G L0G








