Taiwan Semiconductor 800 V 6 A Diode General Purpose 2-Pin R-6 6A80G

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$28.60

(exc. GST)

$31.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,600 unit(s) shipping from 09 November 2026
  • Plus 25 unit(s) shipping from 09 November 2026
  • Plus 450 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
25 - 225$1.144$28.60-
250 - 1225$1.123$28.081%
1250 +$0.924$23.1019%

*price indicative

RS Stock No.:
796-9565
Distrelec Article No.:
304-45-908
Mfr. Part No.:
6A80G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Through Hole

Product Type

Diode

Package Type

R-6

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

800V

Series

6A80G

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

400μA

Maximum Forward Voltage Vf

950mV

Maximum Operating Temperature

150°C

Diameter

7.2mm

Standards/Approvals

No

Length

9.1mm

Width

7.2mm

Automotive Standard

No

Rectifier Diodes, 5A to 16A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy