onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$15.90

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,600 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.159$15.90
800 - 1400$0.158$15.80
1500 +$0.153$15.30

*price indicative

Packaging Options:
RS Stock No.:
793-1024
Mfr. Part No.:
NSR0240HT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Array

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

710mV

Peak Reverse Current Ir

10μA

Peak Reverse Recovery Time trr

3ns

Maximum Operating Temperature

150°C

Length

1.8mm

Height

1mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy