onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0340V2T1G
- RS Stock No.:
- 145-4784
- Mfr. Part No.:
- NSR0340V2T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-4784
- Mfr. Part No.:
- NSR0340V2T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 510mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 6μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Length | 1.3mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 510mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 6μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Width 900μm | ||
Standards/Approvals No | ||
Length 1.3mm | ||
Height 700μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0340V2T1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0240V2T1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 40 V 250 mA Diode Schottky 2-Pin SOD-523
- DiodesZetex 40 V 250 mA Diode Schottky 2-Pin SOD-523 SDM20U40-7
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0340HT1G
