onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123 MMSD301T1G
- RS Stock No.:
- 791-6176
- Mfr. Part No.:
- MMSD301T1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save $0.80
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 700 | $0.108 | $10.80 | - |
| 800 - 1400 | $0.107 | $10.70 | $0.80 |
| 1500 + | $0.106 | $10.60 | $3.00 |
*price indicative
- RS Stock No.:
- 791-6176
- Mfr. Part No.:
- MMSD301T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Forward Voltage Vf | 600mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.84mm | |
| Height | 1.25mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 1.8mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200nA | ||
Maximum Forward Voltage Vf 600mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.84mm | ||
Height 1.25mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 1.8mm | ||
Automotive Standard AEC | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54T1G
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54GWX
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT43W-E3-18
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54W-E3-08
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-923
