onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS230LT3G
- RS Stock No.:
- 781-5824
- Mfr. Part No.:
- MBRS230LT3G
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.00
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,575 left, shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.64 | $16.00 | - |
| 625 - 1225 | $0.624 | $15.60 | $10.00 |
| 1250 + | $0.614 | $15.35 | $32.50 |
*price indicative
- RS Stock No.:
- 781-5824
- Mfr. Part No.:
- MBRS230LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 75mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Width | 3.81mm | |
| Height | 2.26mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 75mA | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Width 3.81mm | ||
Height 2.26mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS130LT3G
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA SS23
- onsemi 30 V 4 A Diode Schottky 2-Pin DO-214AA
- onsemi 30 V 1 A Diode Schottky 2-Pin DO-214AA
- onsemi 30 V 1 A Diode Schottky 2-Pin DO-214AA MBRS130T3G
- onsemi 30 V 2 A Diode Schottky 2-Pin SOD-123
- onsemi 30 V 4 A Diode Schottky 2-Pin DO-214AA MBRS330T3G
