onsemi 30 V 4 A Diode Schottky 2-Pin DO-214AB MBRS330T3G
- RS Stock No.:
- 163-2177
- Mfr. Part No.:
- MBRS330T3G
- Brand:
- onsemi
This image is representative of the product range
Add 12500 more to save $562.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,112.50
(exc. GST)
$1,225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 09 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.445 | $1,112.50 | - |
| 12500 + | $0.40 | $1,000.00 | $562.50 |
*price indicative
- RS Stock No.:
- 163-2177
- Mfr. Part No.:
- MBRS330T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.26mm | |
| Standards/Approvals | RoHS | |
| Width | 6.1mm | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.26mm | ||
Standards/Approvals RoHS | ||
Width 6.1mm | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
ON Semi Schottky Barrier Rectifiers 3A 20/30/40V
Related links
- onsemi 30 V 4 A Diode Schottky 2-Pin DO-214AA MBRS330T3G
- onsemi 30 V 1 A Diode Schottky 2-Pin DO-214AA
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 4 A Diode Schottky 2-Pin DO-214AA SSB43L-E3/52T
- onsemi 30 V 1 A Diode Schottky 2-Pin DO-214AA MBRS130T3G
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS130LT3G
- onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA SS23
