onsemi 100 V 4 A Diode General Purpose 2-Pin DO-201AD MUR410G

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.54

(exc. GST)

$9.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$0.854$8.54-
130 - 640$0.838$8.381%
650 +$0.688$6.8819%

*price indicative

Packaging Options:
RS Stock No.:
774-3628
Mfr. Part No.:
MUR410G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

MUR410

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

890mV

Peak Reverse Current Ir

150μA

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Standards/Approvals

No

Diameter

5.3mm

Height

9.5mm

Automotive Standard

No

Rectifier Diodes, 4A to 9A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy