- RS Stock No.:
- 759-9241
- Mfr. Part No.:
- FFPF30UA60S
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.258
(exc. GST)
$2.484
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $2.258 | $11.29 |
15 - 70 | $2.232 | $11.16 |
75 + | $1.836 | $9.18 |
*price indicative |
- RS Stock No.:
- 759-9241
- Mfr. Part No.:
- FFPF30UA60S
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220F |
Maximum Continuous Forward Current | 30A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 2.2V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 90ns |
Peak Non-Repetitive Forward Surge Current | 180A |