Toshiba 30 V 1 A Diode Schottky 2-Pin M-FLAT CMS08(T2L,TEMQ)

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.45

(exc. GST)

$2.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 2,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.245$2.45-
20 - 90$0.238$2.382%
100 - 190$0.231$2.315%
200 - 390$0.226$2.267%
400 +$0.221$2.219%

*price indicative

RS Stock No.:
756-0449
Mfr. Part No.:
CMS08(T2L,TEMQ)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Diode

Mount Type

Surface

Package Type

M-FLAT

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

CMS08

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

370mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Peak Reverse Current Ir

1.5mA

Maximum Operating Temperature

125°C

Length

3.8mm

Width

2.4mm

Standards/Approvals

No

Height

980μm

Automotive Standard

No

COO (Country of Origin):
JP

Schottky Barrier Diodes, CMS/CRS/CUS Series


Diodes and Rectifiers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy