Toshiba 600 V 2 A Diode General Purpose 2-Pin M-FLAT CMG03(T2L,TEMQ)
- RS Stock No.:
- 756-0417
- Mfr. Part No.:
- CMG03(T2L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Add 50 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.32
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 210 unit(s) shipping from 09 November 2026
- Final 2,440 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.532 | $5.32 | - |
| 50 - 90 | $0.516 | $5.16 | $0.80 |
| 100 - 240 | $0.503 | $5.03 | $2.90 |
| 250 - 490 | $0.492 | $4.92 | $10.00 |
| 500 + | $0.48 | $4.80 | $26.00 |
*price indicative
- RS Stock No.:
- 756-0417
- Mfr. Part No.:
- CMG03(T2L,TEMQ)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | M-FLAT | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Stud Cathode | |
| Series | CMG03 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 980μm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Length | 3.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type M-FLAT | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Stud Cathode | ||
Series CMG03 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Height 980μm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Length 3.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
- RS Stock No. 7560483
- Mfr. Part No. CRG04(T5L,TEMQ)
- RS Stock No. 7560414
- Mfr. Part No. CMG02(T2L,TEMQ)
- RS Stock No. 7560464
- Mfr. Part No. CMS14(T2L,TEM,Q)
- RS Stock No. 7560467
- Mfr. Part No. CMS15(T2L,TEM,Q)
Related links
- Toshiba 600 V 1 A Diode Fast Recovery 2-Pin M-FLAT CMF02(T2L,TEMQ)
- Toshiba 600 V 2 A Diode Fast Recovery 2-Pin M-FLAT CMF01(T2L,TEMQ)
- Toshiba 400 V 2 A Diode General Purpose 2-Pin M-FLAT CMG02(T2L,TEMQ)
- Toshiba 30 V 3 A Diode Schottky 2-Pin M-FLAT CMS03(T2L,TEMQ)
- Toshiba 200 V 2 A Diode Switching 2-Pin M-FLAT CMH07(T2L,TEMQ)
- Toshiba 40 V 2 A Diode Schottky 2-Pin M-FLAT CMS11(T2L,TEMQ)
- Toshiba 200 V 3 A Diode Switching 2-Pin M-FLAT CMH01(T2L,TEMQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin M-FLAT CMS10(T2L,TEMQ)








