DiodesZetex 100 V 250 mA Diode Avalanche 2-Pin DFN SBR02U100LP-7
- RS Stock No.:
- 751-4852
- Mfr. Part No.:
- SBR02U100LP-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$20.60
(exc. GST)
$22.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 725 | $0.824 | $20.60 |
| 750 - 1475 | $0.804 | $20.10 |
| 1500 + | $0.791 | $19.78 |
*price indicative
- RS Stock No.:
- 751-4852
- Mfr. Part No.:
- SBR02U100LP-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | 0.2A SBR | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.08mm | |
| Height | 480μm | |
| Standards/Approvals | FBI | |
| Width | 680μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series 0.2A SBR | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 150°C | ||
Length 1.08mm | ||
Height 480μm | ||
Standards/Approvals FBI | ||
Width 680μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 8855592
- Mfr. Part No. SDM02U30LP3-7B
Each (In a Pack of 50)
$0.411
- RS Stock No. 8855592P
- Mfr. Part No. SDM02U30LP3-7B
Each (Supplied on a Reel)
$0.411
- RS Stock No. 1333366
- Mfr. Part No. SDT5H100LP5-7
Each (In a Pack of 20)
$0.85
- RS Stock No. 1867809
- Mfr. Part No. BAS16DXV6T1G
Each (In a Pack of 25)
$0.31
Related links
- DiodesZetex 100 V 250 mA Diode Super Barrier 2-Pin DFN
- DiodesZetex 100 V 250 mA Diode Switching 2-Pin SOD-323 1N4148WSF-7
- DiodesZetex 100 V 250 mA Diode Switching 2-Pin SOD-323
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46WH,115
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323











