Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- RS Stock No.:
- 152-7171
- Mfr. Part No.:
- BAT46GWX
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$441.00
(exc. GST)
$486.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.147 | $441.00 | - |
| 6000 - 9000 | $0.143 | $429.00 | $24.00 |
| 12000 + | $0.141 | $423.00 | $72.00 |
*price indicative
- RS Stock No.:
- 152-7171
- Mfr. Part No.:
- BAT46GWX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5.9ns | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 2.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 600μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5.9ns | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 2.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 7805350
- Mfr. Part No. BAT46WJ,115
- RS Stock No. 7146850
- Mfr. Part No. BAT46ZFILM
- RS Stock No. 6532244
- Mfr. Part No. BAS70-06W,115
- RS Stock No. 1242389
- Mfr. Part No. PMEG3010ER,115
Related links
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46WH,115
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323 BAT46WJ,115
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316
- Nexperia 100 V 250 mA Diode Switching 6-Pin SC-88











