DiodesZetex 800 V 8 A Diode General Purpose 2-Pin DO-214AB S8KC-13
- RS Stock No.:
- 751-4830
- Mfr. Part No.:
- S8KC-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
- Plus 3,640 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.027 | $10.27 | - |
| 750 - 1490 | $1.026 | $10.26 | $0.75 |
| 1500 + | $0.998 | $9.98 | $43.50 |
*price indicative
- RS Stock No.:
- 751-4830
- Mfr. Part No.:
- S8KC-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | S8KC | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 985mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 250μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Recovery Time trr | 2700ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series S8KC | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 985mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 250μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Recovery Time trr 2700ns | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Length 7.11mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 800 V 8 A Diode General Purpose 2-Pin DO-214AA
- DiodesZetex 1 kV 8 A Diode General Purpose 2-Pin DO-214AA
- DiodesZetex 1 kV 8 A Diode General Purpose 2-Pin DO-214AA S8MC-13
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA S5KB-13
- Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2K-E3/52T
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AA
