DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-214AC B130-13-F
- RS Stock No.:
- 751-3187
- Mfr. Part No.:
- B130-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$14.20
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 09 November 2026
- Plus 12,850 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.284 | $14.20 |
| 1250 - 2450 | $0.277 | $13.85 |
| 2500 + | $0.273 | $13.65 |
*price indicative
- RS Stock No.:
- 751-3187
- Mfr. Part No.:
- B130-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | B130 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.1mm | |
| Length | 4.6mm | |
| Width | 2.92mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series B130 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.1mm | ||
Length 4.6mm | ||
Width 2.92mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 1219509
- Mfr. Part No. B130-13-F
Each (On a Reel of 5000)
$0.105
- RS Stock No. 7513184
- Mfr. Part No. B130L-13-F
Each (In a Pack of 50)
$0.414
- RS Stock No. 7513174
- Mfr. Part No. B120-13-F
Each (On a Tape of 50)
$0.358
- RS Stock No. 7513207
- Mfr. Part No. B150-13-F
Each (In a Pack of 50)
$0.425
Related links
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-214AC B130L-13-F
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AC B330A-13-F
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin DO-214AC B230A-13-F
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC B130-E3/61T








