Taiwan Semiconductor 60 V 8 A Diode Schottky 2-Pin DO-214AB SK86C
- RS Stock No.:
- 743-5973
- Mfr. Part No.:
- SK86C
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$9.90
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 240 unit(s) shipping from 09 November 2026
- Final 2,280 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.99 | $9.90 |
| 750 - 1490 | $0.983 | $9.83 |
| 1500 + | $0.968 | $9.68 |
*price indicative
- RS Stock No.:
- 743-5973
- Mfr. Part No.:
- SK86C
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SK86C | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SK86C | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 2.42mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 60 V 8 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA SK56C
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AA SK56B R4
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA SK16B R4
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26 R4
