DiodesZetex 30 V 200 mA Diode Schottky Diode 3-Pin SOT-23 BAT54STA
- RS Stock No.:
- 738-4835
- Mfr. Part No.:
- BAT54STA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $3.20
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$38.00
(exc. GST)
$42.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 09 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.19 | $38.00 | - |
| 800 - 1400 | $0.186 | $37.20 | $3.20 |
| 1600 + | $0.183 | $36.60 | $11.20 |
*price indicative
- RS Stock No.:
- 738-4835
- Mfr. Part No.:
- BAT54STA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAT54S | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 800μm | |
| Width | 850μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAT54S | ||
Rectifier Type Schottky Diode | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 800μm | ||
Width 850μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54STA
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54CTA
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54TA
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54A-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54C-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54S-7-F
- DiodesZetex 30 V 200 mA Diode Switching 3-Pin SOT-23 BAT54-7-F
