IXYS 200 V 50 A Diode Switching 3-Pin TO-247AD DSEK60-02A
- RS Stock No.:
- 711-5326
- Distrelec Article No.:
- 302-53-203
- Mfr. Part No.:
- DSEK60-02A
- Brand:
- IXYS
This image is representative of the product range
Add 8 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$14.15
(exc. GST)
$15.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 24 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $14.15 | - |
| 8 - 14 | $14.10 | - |
| 15 + | $13.95 | 1% |
*price indicative
- RS Stock No.:
- 711-5326
- Distrelec Article No.:
- 302-53-203
- Mfr. Part No.:
- DSEK60-02A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | DSEI60 | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 21.46mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series DSEI60 | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 21.46mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
- RS Stock No. 7115326P
- Mfr. Part No. DSEK60-02A
- RS Stock No. 0193082
- Mfr. Part No. DSEK60-06A
- RS Stock No. 1684439
- Mfr. Part No. DSEK60-06A
- RS Stock No. 7115320
- Mfr. Part No. DSEK60-12A
Related links
- IXYS 200 V 50 A Diode Switching 3-Pin TO-247
- IXYS 200 V 70 A Diode Switching 2-Pin TO-247 DSEI60-02A
- IXYS 200 V 123 A Diode Switching 12-Pin SOT-227 DSEI2X121-02A
- IXYS 200 V 70 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 50 A Diode Switching 3-Pin TO-247 DSEK60-12A
- IXYS 1200 V 50 A Diode Switching 3-Pin TO-247
- IXYS 200 V 123 A Diode Switching 12-Pin SOT-227
- IXYS 200 V 142 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-02A










