IXYS 200 V 70 A Diode Switching 2-Pin TO-247AD DSEI60-02A

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 10%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$241.71

(exc. GST)

$265.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$8.057$241.71-
150 +$7.251$217.5310%

*price indicative

RS Stock No.:
168-4615
Mfr. Part No.:
DSEI60-02A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AD

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

DSEI60

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

650A

Maximum Forward Voltage Vf

1.08V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

21.46mm

Standards/Approvals

No

Width

5.3mm

Length

16.26mm

Automotive Standard

No

COO (Country of Origin):
DE

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy