IXYS 1.2 kV 109 A Diode Switching 2-Pin TO-247AD DSEI120-12A
- RS Stock No.:
- 711-5317
- Distrelec Article No.:
- 170-14-403
- Mfr. Part No.:
- DSEI120-12A
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$28.03
(exc. GST)
$30.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,035 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 7 | $28.03 |
| 8 - 14 | $28.01 |
| 15 + | $27.99 |
*price indicative
- RS Stock No.:
- 711-5317
- Distrelec Article No.:
- 170-14-403
- Mfr. Part No.:
- DSEI120-12A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 109A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | DSEI120-12A | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 660A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 109A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series DSEI120-12A | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 660A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Length 16.26mm | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1200 V 109 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247 DSEI60-12A
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247 DSEI30-12A
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220 DSEI12-12A
- IXYS 1200 V 17 A Diode Switching 2-Pin TO-220 DSEI20-12A
- IXYS 1200 V 52 A Diode Switching 2-Pin TO-247
- IXYS 1200 V 50 A Diode Switching 3-Pin TO-247 DSEK60-12A
- IXYS 1200 V 26 A Diode Switching 2-Pin TO-247
