Vishay 200 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FDHM3/H

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$567.00

(exc. GST)

$624.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.189$567.00
6000 - 9000$0.186$558.00
12000 +$0.182$546.00

*price indicative

RS Stock No.:
218-6379
Mfr. Part No.:
AR1FDHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Avalanche Diode

Mount Type

Surface

Package Type

SMF (DO-219AB)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

AR1FD

Rectifier Type

Avalanche

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

100μA

Peak Reverse Recovery Time trr

100ns

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay AR1Fx surface, mount fast avalanche rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. The rectifiers have fast switching for high frequency and a low reverse current.

Low profile package

Ideal for automated placement

Glass passivated pellet chip junction

Fast switching for high frequency

Low reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy