Vishay 40 V 2 A Diode Schottky 2-Pin SMP SS2P4-M3/84A
- RS Stock No.:
- 710-3721
- Distrelec Article No.:
- 304-36-161
- Mfr. Part No.:
- SS2P4-M3/84A
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.90
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.556 | $13.90 | - |
| 750 - 1475 | $0.542 | $13.55 | 2% |
| 1500 + | $0.534 | $13.35 | 3% |
*price indicative
- RS Stock No.:
- 710-3721
- Distrelec Article No.:
- 304-36-161
- Mfr. Part No.:
- SS2P4-M3/84A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SS2P4 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.18mm | |
| Standards/Approvals | No | |
| Length | 3.61mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SS2P4 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 150μA | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.18mm | ||
Standards/Approvals No | ||
Length 3.61mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 2 A Diode Schottky 2-Pin SMP
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP SS3P4-M3/84A
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP SS1P4L-M3/84A
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP SS1P3L-M3/84A
- Vishay 50 V 3 A Diode Schottky 2-Pin SMP SS3P5-M3/84A
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP SS2P3-M3/84A
