Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16-E3/5AT

This image is representative of the product range

Get a bulk buy discount

Add 1900 more to save $13.30

View bulk pricing options

Subtotal (1 pack of 50 units)*

$21.25

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 2,350 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1850$0.425$21.25-
1900 - 3700$0.418$20.90$13.30
3750 +$0.411$20.55$52.50

*price indicative

Packaging Options:
RS Stock No.:
710-3682
Distrelec Article No.:
304-44-279
Mfr. Part No.:
SS16-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Forward Voltage Vf

750mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.6mm

Height

2.29mm

Width

2.9mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SS12-SS16 SMD Schottky Barrier Rectifiers


The Vishay SS12-SS16 series of Schottky barrier rectifiers are low profile devices within an SMA (DO-214AC) package.

Features:

Over-voltage protection guard ring

Low forward voltage drop

Low power losses

High efficiency

What are they used for?

SS12-SS16 Schottky barrier rectifiers are designed for use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

What is their operating temperature range?

-65°C to +150°C

Versions Available:

SS12 - 20V

SS13 - 30V

SS14 - 40V

SS15 - 50V

SS16 - 60V

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy