Vishay 1.6 kV 1 A Diode General Purpose 2-Pin DO-204AL GP10Y-E3/54
- RS Stock No.:
- 708-8029
- Mfr. Part No.:
- GP10Y-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 1400 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$60.75
(exc. GST)
$66.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 left, ready to ship from another location
- Final 15,500 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1350 | $1.215 | $60.75 | - |
| 1400 - 2700 | $1.194 | $59.70 | 1% |
| 2750 + | $1.172 | $58.60 | 3% |
*price indicative
- RS Stock No.:
- 708-8029
- Mfr. Part No.:
- GP10Y-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Single | |
| Series | GP10A thru GP10Y | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Width | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | Halogen Free, UL 94 V-0, RoHS, MIL-S-19500 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Single | ||
Series GP10A thru GP10Y | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Width 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals Halogen Free, UL 94 V-0, RoHS, MIL-S-19500 | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A over 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 1600 V 500 mA Diode General Purpose 2-Pin DO-204AL RGP02-16E-E3/54
- Vishay 1600 V 500 mA Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL UF4006-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4944GP-E3/54
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL UF4005-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4006-E3/54
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007E-E3/54
