Vishay 600 V 6 A Diode General Purpose 2-Pin P600 GI756-E3/54
- RS Stock No.:
- 708-8010
- Distrelec Article No.:
- 304-44-145
- Mfr. Part No.:
- GI756-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$28.33
(exc. GST)
$31.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 720 unit(s) shipping from 23 November 2026
- Plus 8,730 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $2.833 | $28.33 |
| 200 - 390 | $2.816 | $28.16 |
| 400 + | $2.746 | $27.46 |
*price indicative
- RS Stock No.:
- 708-8010
- Distrelec Article No.:
- 304-44-145
- Mfr. Part No.:
- GI756-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | GI756 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 5μA | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 9.1mm | |
| Width | 9.1mm | |
| Height | 9.1mm | |
| Standards/Approvals | RoHS | |
| Length | 9.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series GI756 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 5μA | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Maximum Operating Temperature 150°C | ||
Diameter 9.1mm | ||
Width 9.1mm | ||
Height 9.1mm | ||
Standards/Approvals RoHS | ||
Length 9.1mm | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 2A to 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 6 A Diode Switching 2-Pin P600
- Vishay 600 V 6 A Diode General Purpose 2-Pin P600
- Vishay 400 V 6 A Diode Switching 2-Pin P600
- Vishay 100 V 6 A Diode Switching 2-Pin P600
- Vishay 200 V 6 A Diode Switching 2-Pin P600
- Vishay 50 V 6 A Diode Switching 2-Pin P600
- Vishay 800 V 6 A Diode Switching 2-Pin P600
- Vishay 200 V 6 A Diode Switching 2-Pin P600 P600D-E3/54
