DiodesZetex 80 V 500 mA Diode General Purpose 6-Pin SOT-363 MMBD4448HADW-7-F
- RS Stock No.:
- 708-2286
- Mfr. Part No.:
- MMBD4448HADW-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $11.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.92
(exc. GST)
$16.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,875 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.597 | $14.93 | - |
| 750 - 1475 | $0.582 | $14.55 | $11.25 |
| 1500 + | $0.572 | $14.30 | $37.50 |
*price indicative
- RS Stock No.:
- 708-2286
- Mfr. Part No.:
- MMBD4448HADW-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Diode Configuration | 2X Common Anode Pair | |
| Rectifier Type | General Purpose | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 80V | ||
Diode Configuration 2X Common Anode Pair | ||
Rectifier Type General Purpose | ||
Pin Count 6 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
Fast Switching Diode Array, MMBD4448H Series, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 80 V 500 mA Diode Switching 6-Pin SC-88
- DiodesZetex 80 V 500 mA Diode Switching 6-Pin SC-88 MMBD4448HTW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88
- DiodesZetex 40 V 200 mA Diode Switching 6-Pin SC-88
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54CDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54BRW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54ADW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54TW-7-F
